New at DigiKey
LED Lighting LUXEON 5050 White, Warm 1800K 6.1V 116° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L150-18705006000S0

DigiKey Part Number
1416-L150-18705006000S0TR-ND - Tape & Reel (TR)
1416-L150-18705006000S0CT-ND - Cut Tape (CT)
1416-L150-18705006000S0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L150-18705006000S0
Description
BASE L1 PART NUMBER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 5050 White, Warm 1800K 6.1V 116° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
1800K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
598lm (Typ)
Current - Test
-
Voltage - Forward (Vf) (Typ)
6.1V
Lumens/Watt @ Current - Test
123 lm/W
CRI (Color Rendering Index)
70
Current - Max
1A
Viewing Angle
116°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.204" W (5.00mm x 5.18mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
1.4°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,978
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$48.00000NT$48
10NT$34.00000NT$340
100NT$25.41000NT$2,541
500NT$21.60000NT$10,800
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000NT$19.57000NT$19,570
2,000NT$18.55250NT$37,105
3,000NT$18.03100NT$54,093
5,000NT$17.44240NT$87,212
7,000NT$17.09243NT$119,647
10,000NT$16.75110NT$167,511
Manufacturers Standard Package