
L150-18705030000S0 | |
|---|---|
DigiKey Part Number | 1416-L150-18705030000S0TR-ND - Tape & Reel (TR) 1416-L150-18705030000S0CT-ND - Cut Tape (CT) 1416-L150-18705030000S0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L150-18705030000S0 |
Description | BASE L1 PART NUMBER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 5050 White, Warm 1800K 30.5V 116° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 1800K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 598lm (Typ) | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | 30.5V | |
Lumens/Watt @ Current - Test | 123 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 240mA | |
Viewing Angle | 116° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.204" W (5.00mm x 5.18mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 1.4°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$48.00000 | NT$48 |
| 10 | NT$34.00000 | NT$340 |
| 100 | NT$25.41000 | NT$2,541 |
| 500 | NT$21.60000 | NT$10,800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$19.57000 | NT$19,570 |
| 2,000 | NT$18.55250 | NT$37,105 |
| 3,000 | NT$18.03100 | NT$54,093 |
| 5,000 | NT$17.44240 | NT$87,212 |
| 7,000 | NT$17.09243 | NT$119,647 |
| 10,000 | NT$16.75110 | NT$167,511 |

