New at DigiKey
LED Lighting LUXEON 5050 White, Warm 3000K 5.85V 116° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L150-3070500600HH0

DigiKey Part Number
1416-L150-3070500600HH0TR-ND - Tape & Reel (TR)
1416-L150-3070500600HH0CT-ND - Cut Tape (CT)
1416-L150-3070500600HH0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L150-3070500600HH0
Description
LUXEON 5050 HE PLUS 70 CRI 6V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 5050 White, Warm 3000K 5.85V 116° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
708lm (Typ)
Current - Test
-
Voltage - Forward (Vf) (Typ)
5.85V
Lumens/Watt @ Current - Test
189 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.2A
Viewing Angle
116°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.028" (0.72mm)
Thermal Resistance of Package
1.1°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,940
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$59.00000NT$59
10NT$41.90000NT$419
100NT$31.59000NT$3,159
500NT$27.03600NT$13,518
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000NT$24.56500NT$24,565
2,000NT$23.35300NT$46,706
3,000NT$22.73133NT$68,194
5,000NT$22.03000NT$110,150
7,000NT$21.61314NT$151,292
10,000NT$21.20660NT$212,066
Manufacturers Standard Package