New at DigiKey
LED Lighting LUXEON 5050 White, Neutral 4000K 6.05V 116° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L150-4080500600TH0

DigiKey Part Number
1416-L150-4080500600TH0TR-ND - Tape & Reel (TR)
1416-L150-4080500600TH0CT-ND - Cut Tape (CT)
1416-L150-4080500600TH0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L150-4080500600TH0
Description
COOL-WHITE 70 CRI 6V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 5050 White, Neutral 4000K 6.05V 116° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
660lm (Typ)
Current - Test
-
Voltage - Forward (Vf) (Typ)
6.05V
Lumens/Watt @ Current - Test
170 lm/W
CRI (Color Rendering Index)
80
Current - Max
800mA
Viewing Angle
116°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.028" (0.72mm)
Thermal Resistance of Package
2.2°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$49.00000NT$49
10NT$34.90000NT$349
100NT$26.09000NT$2,609
500NT$22.19600NT$11,098
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000NT$20.11700NT$20,117
2,000NT$19.07800NT$38,156
3,000NT$18.54533NT$55,636
5,000NT$17.94400NT$89,720
7,000NT$17.58643NT$123,105
10,000NT$17.23780NT$172,378
Manufacturers Standard Package