
L150-4080502400TH0 | |
|---|---|
DigiKey Part Number | 1416-L150-4080502400TH0TR-ND - Tape & Reel (TR) 1416-L150-4080502400TH0CT-ND - Cut Tape (CT) 1416-L150-4080502400TH0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L150-4080502400TH0 |
Description | COOL-WHITE 70 CRI 24V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 5050 White, Neutral 4000K 24.2V 116° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 660lm (Typ) | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | 24.2V | |
Lumens/Watt @ Current - Test | 170 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 240mA | |
Viewing Angle | 116° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.72mm) | |
Thermal Resistance of Package | 2.2°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$49.00000 | NT$49 |
| 10 | NT$34.90000 | NT$349 |
| 100 | NT$26.09000 | NT$2,609 |
| 500 | NT$22.19600 | NT$11,098 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$20.11700 | NT$20,117 |
| 2,000 | NT$19.07800 | NT$38,156 |
| 3,000 | NT$18.54533 | NT$55,636 |
| 5,000 | NT$17.94400 | NT$89,720 |
| 7,000 | NT$17.58643 | NT$123,105 |
| 10,000 | NT$17.23780 | NT$172,378 |

