
L150-5080500600HH0 | |
|---|---|
DigiKey Part Number | 1416-L150-5080500600HH0TR-ND - Tape & Reel (TR) 1416-L150-5080500600HH0CT-ND - Cut Tape (CT) 1416-L150-5080500600HH0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L150-5080500600HH0 |
Description | LUXEON 5050 HE PLUS 80 CRI 6V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 5050 White, Cool 5000K 5.85V 116° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 690lm (Typ) | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | 5.85V | |
Lumens/Watt @ Current - Test | 184 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.2A | |
Viewing Angle | 116° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.72mm) | |
Thermal Resistance of Package | 1.1°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$59.00000 | NT$59 |
| 10 | NT$41.90000 | NT$419 |
| 100 | NT$31.59000 | NT$3,159 |
| 500 | NT$27.03600 | NT$13,518 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$24.56500 | NT$24,565 |
| 2,000 | NT$23.35300 | NT$46,706 |
| 3,000 | NT$22.73133 | NT$68,194 |
| 5,000 | NT$22.03000 | NT$110,150 |
| 7,000 | NT$21.61314 | NT$151,292 |
| 10,000 | NT$21.20660 | NT$212,066 |

