Image for L150-NSC15006000S0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L150-NSC15006000S0

DigiKey Part Number
1416-L150-NSC15006000S0TR-ND - Tape & Reel (TR)
1416-L150-NSC15006000S0CT-ND - Cut Tape (CT)
1416-L150-NSC15006000S0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L150-NSC15006000S0
Description
LUXEON 5050 SQUARE LES
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 5050 White, Warm 1850K 6.1V 116° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
1850K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
693lm (Typ)
Current - Test
-
Voltage - Forward (Vf) (Typ)
6.1V
Lumens/Watt @ Current - Test
142 lm/W
CRI (Color Rendering Index)
50
Current - Max
800mA
Viewing Angle
116°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
2.4°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$55.00000NT$55
10NT$38.60000NT$386
100NT$29.05000NT$2,905
500NT$24.80200NT$12,401
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000NT$22.73200NT$22,732
2,000NT$21.59050NT$43,181
3,000NT$21.00500NT$63,015
5,000NT$20.34420NT$101,721
7,000NT$19.95129NT$139,659
10,000NT$19.56830NT$195,683
Manufacturers Standard Package