
L150-NSC15006000S0 | |
|---|---|
DigiKey Part Number | 1416-L150-NSC15006000S0TR-ND - Tape & Reel (TR) 1416-L150-NSC15006000S0CT-ND - Cut Tape (CT) 1416-L150-NSC15006000S0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L150-NSC15006000S0 |
Description | LUXEON 5050 SQUARE LES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 5050 White, Warm 1850K 6.1V 116° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 1850K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 693lm (Typ) | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | 6.1V | |
Lumens/Watt @ Current - Test | 142 lm/W | |
CRI (Color Rendering Index) | 50 | |
Current - Max | 800mA | |
Viewing Angle | 116° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 2.4°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$52.00000 | NT$52 |
| 10 | NT$36.90000 | NT$369 |
| 100 | NT$27.69000 | NT$2,769 |
| 500 | NT$23.62000 | NT$11,810 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$22.29100 | NT$22,291 |
| 2,000 | NT$21.16450 | NT$42,329 |
| 3,000 | NT$20.58667 | NT$61,760 |
| 5,000 | NT$19.93500 | NT$99,675 |
| 7,000 | NT$19.54743 | NT$136,832 |
| 10,000 | NT$19.16950 | NT$191,695 |

