L1F3-U410200012000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumileds
In Stock: 7,781
Unit Price: NT$364.00000
Datasheet
Ultraviolet (UV) Emitter 410nm ~ 420nm 3.1V 2A 138° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1F3-U410200012000

DigiKey Part Number
1416-2008-2-ND - Tape & Reel (TR)
1416-2008-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
L1F3-U410200012000
Description
EMITTER UV 420NM 2A SMD
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 410nm ~ 420nm 3.1V 2A 138° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumileds
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
2A
Radiant Intensity (Ie) Min @ If
-
Wavelength
410nm ~ 420nm
Voltage - Forward (Vf) (Typ)
3.1V
Viewing Angle
138°
Orientation
Top View
Operating Temperature
-40°C ~ 120°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes