
L1SP-CW90002000000 | |
|---|---|
DigiKey Part Number | 1416-1969-2-ND - Tape & Reel (TR) 1416-1969-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L1SP-CW90002000000 |
Description | LED LUXEON COOL WHITE SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON SunPlus 35 Horticulture White, Cool 2.75V 350mA 150° 0707 (1919 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.225A | |
Viewing Angle | 150° | |
Mounting Type | Surface Mount | |
Package / Case | 0707 (1919 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$103.00000 | NT$103 |
| 10 | NT$74.60000 | NT$746 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$48.13300 | NT$48,133 |
| 2,000 | NT$47.81600 | NT$95,632 |

