LED Lighting Color LUXEON SunPlus 35 Horticulture Purple 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1SP-PRP0003500000

DigiKey Part Number
1416-1959-2-ND - Tape & Reel (TR)
1416-1959-1-ND - Cut Tape (CT)
1416-1959-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L1SP-PRP0003500000
Description
LED SUNPLUS 35 PURPLE SMD
Customer Reference
Detailed Description
LED Lighting Color LUXEON SunPlus 35 Horticulture Purple 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
Wavelength
-
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
-
Current - Max
300mA
Luminous Flux @ Current/Temperature
-
Temperature - Test
25°C
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.138" L x 0.134" W (3.50mm x 3.40mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,490
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$46.00000NT$46
10NT$32.30000NT$323
100NT$24.14000NT$2,414
500NT$20.50200NT$10,251
1,000NT$19.31400NT$19,314
2,000NT$18.30550NT$36,611
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000NT$17.20500NT$86,025
Manufacturers Standard Package