
MP-1616-1100-27-90 | |
|---|---|
DigiKey Part Number | 1214-1516-2-ND - Tape & Reel (TR) 1214-1516-1-ND - Cut Tape (CT) 1214-1516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-1616-1100-27-90 |
Description | LED XNOVA CUBE WHT 2700K 1616 |
Customer Reference | |
Detailed Description | LED Lighting Xnova™ Cube White, Warm 2700K 3.3V 150mA 170° 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-1616-1100-27-90 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 53lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 107 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 170° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Thermal Resistance of Package | 22°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$6.00000 | NT$6 |
| 10 | NT$4.40000 | NT$44 |
| 100 | NT$3.02000 | NT$302 |
| 500 | NT$2.40800 | NT$1,204 |
| 1,000 | NT$2.20300 | NT$2,203 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$2.19967 | NT$6,599 |
| 6,000 | NT$2.04483 | NT$12,269 |
| 9,000 | NT$1.96522 | NT$17,687 |
| 15,000 | NT$1.87513 | NT$28,127 |
| 21,000 | NT$1.82148 | NT$38,251 |
| 30,000 | NT$1.76910 | NT$53,073 |

