
SST-12-W57S-A120-H2572 | |
|---|---|
DigiKey Part Number | 1214-SST-12-W57S-A120-H2572TR-ND - Tape & Reel (TR) 1214-SST-12-W57S-A120-H2572CT-ND - Cut Tape (CT) 1214-SST-12-W57S-A120-H2572DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-12-W57S-A120-H2572 |
Description | LED SST-12-WXS WHITE 5700K 1414 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SST-12-WxS White, Cool 5700K 2.9V 1.5A 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | 259lm (250lm ~ 267lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.5A | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 60 lm/W | |
CRI (Color Rendering Index) | 65 | |
Current - Max | 1.8A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 4.9°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$47.00000 | NT$47 |
| 10 | NT$33.40000 | NT$334 |
| 100 | NT$24.98000 | NT$2,498 |
| 500 | NT$21.22000 | NT$10,610 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$22.71000 | NT$22,710 |
| 2,000 | NT$21.52800 | NT$43,056 |
| 3,000 | NT$20.92167 | NT$62,765 |
| 5,000 | NT$20.23720 | NT$101,186 |
| 7,000 | NT$19.83029 | NT$138,812 |
| 10,000 | NT$19.43360 | NT$194,336 |


