A45, TO-8 PKG.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A11

DigiKey Part Number
1465-A11-ND
Manufacturer
Manufacturer Product Number
A11
Description
IC RF AMP GPS 1MHZ-1.1GHZ TO8
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 1MHz ~ 1.1GHz TO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tray
Part Status
Active
Frequency
1MHz ~ 1.1GHz
P1dB
-2dBm
Gain
14.7dB
Noise Figure
3.1dB
RF Type
General Purpose
Voltage - Supply
15V
Current - Supply
9mA
Test Frequency
1MHz ~ 1.1GHz
Package / Case
TO-8 Style, 4 Lead
Supplier Device Package
TO-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.