MX25L8035EM2I-10G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Macronix
In Stock: 25,716
Unit Price: NT$33.00000
Datasheet

Similar


Macronix
In Stock: 15,322
Unit Price: NT$28.00000
Datasheet

Similar


Winbond Electronics
In Stock: 49,700
Unit Price: NT$20.00000
Datasheet
FLASH - NOR Memory IC 8Mbit SPI 108 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25L8035EM2I-10G

DigiKey Part Number
MX25L8035EM2I-10G-ND
Manufacturer
Manufacturer Product Number
MX25L8035EM2I-10G
Description
IC FLASH 8MBIT SPI 108MHZ 8SOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI 108 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
300µs, 3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in TWD
Tube
QuantityUnit PriceExt Price
20,608NT$29.97486NT$617,722
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.