
PIS-1191 | |
|---|---|
DigiKey Part Number | 1910-PIS-1191-ND |
Manufacturer | |
Manufacturer Product Number | PIS-1191 |
Description | PIJUICE ZERO 600MAH BATTERY |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 600mAh |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.38" L x 0.98" W x 0.24" H (35.0mm x 25.0mm x 6.0mm) | |
Termination Style | Wire Leads with Connector | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | NT$418.34000 | NT$41,834 |


