
UNI-H40051-33W/2.6Y | |
|---|---|
DigiKey Part Number | 4573-UNI-H40051-33W/2.6Y-ND |
Manufacturer | |
Manufacturer Product Number | UNI-H40051-33W/2.6Y |
Description | AL HEAT SINK 40X40X33MM WITH ELL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 1.181" (30.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 1.55°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 6.87°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$205.00000 | NT$205 |
| 10 | NT$181.80000 | NT$1,818 |
| 32 | NT$170.93750 | NT$5,470 |
| 64 | NT$164.75000 | NT$10,544 |
| 128 | NT$158.78906 | NT$20,325 |
| 256 | NT$153.03906 | NT$39,178 |
| 512 | NT$147.49219 | NT$75,516 |
| 1,024 | NT$142.14160 | NT$145,553 |


