
FL1M-12CA-1-G3V | |
|---|---|
DigiKey Part Number | 458-1617-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-12CA-1-G3V |
Description | LED PNL IND GREEN 17MM SRW TER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 150° 3V 20mA Screw Terminal |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.47" (12.00mm) |
Packaging Bulk | Lens Size 17.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 8000 ~ 10000mcd |
Lamp Color Green | Viewing Angle 150° |
Lens Color Green | Termination Style Screw Terminal |
Ratings AC/DC | Ingress Protection IP65 |
Voltage 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$358.00000 | NT$358 |
| 35 | NT$244.31429 | NT$8,551 |
| 105 | NT$224.56190 | NT$23,579 |
| 525 | NT$203.56762 | NT$106,873 |
| 1,015 | NT$197.06502 | NT$200,021 |

