
MSO206NLR | |
|---|---|
DigiKey Part Number | 458-1175-ND |
Manufacturer | |
Manufacturer Product Number | MSO206NLR |
Description | BUZZER PIEZO 23X23MM CUSTOM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 30mA 3.5kHz 90dB @ 2V, 30cm Custom Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MSO206NLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage Range | 2 ~ 6V | |
Frequency | 3.5kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 2V, 30cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 65°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Custom | |
Termination | Wire Leads | |
Size / Dimension | 0.906" L x 0.906" W (23.00mm x 23.00mm) | |
Height - Seated (Max) | 0.535" (13.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$663.00000 | NT$663 |
| 10 | NT$512.20000 | NT$5,122 |
| 25 | NT$464.32000 | NT$11,608 |
| 50 | NT$431.74000 | NT$21,587 |
| 100 | NT$401.94000 | NT$40,194 |
| 250 | NT$366.37200 | NT$91,593 |
| 500 | NT$360.94800 | NT$180,474 |

