
MSR205NJR | |
|---|---|
DigiKey Part Number | 458-1309-ND |
Manufacturer | |
Manufacturer Product Number | MSR205NJR |
Description | BUZZER PIEZO 23MM TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 10mA 3.9kHz 85dB @ 2V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | MSR205NJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage Range | 2 ~ 5V | |
Frequency | 3.9kHz | |
Technology | Piezo | |
Operating Mode | Pulse, Slow | |
Duration | 0.5 ~ 2.5 PPS | |
Sound Pressure Level (SPL) | 85dB @ 2V, 30cm | |
Current - Supply | 10mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.906" Dia (23.00mm) | |
Height - Seated (Max) | 0.421" (10.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$461.00000 | NT$461 |
| 10 | NT$355.50000 | NT$3,555 |
| 25 | NT$321.96000 | NT$8,049 |
| 50 | NT$299.10000 | NT$14,955 |
| 100 | NT$278.25000 | NT$27,825 |
| 250 | NT$253.38000 | NT$63,345 |
| 500 | NT$239.35600 | NT$119,678 |

