Heat Gun Kit 120V 130°F ~ 1000°F (50°C ~ 540°C) 1300W Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH-1500K

DigiKey Part Number
MA1030-ND
Manufacturer
Manufacturer Product Number
PH-1500K
Description
HEAT GUN LCD PROGRAMMABLE KIT
Customer Reference
Detailed Description
Heat Gun Kit 120V 130°F ~ 1000°F (50°C ~ 540°C) 1300W Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Box
Part Status
Obsolete
Tool Type
Heat Gun Kit
Accessory Type
-
Temperature Range
130°F ~ 1000°F (50°C ~ 540°C)
Voltage
120V
Current
11 A
Power - Rated
1300W
Includes
Heat Gun, Case, Proloc™ Magnetic Key, 5 Nozzles
For Use With/Related Products
-
Compatible Tools
-
Features
6' Cord, Built-in Base, Programmable LCD Airflow and Temperature Control/Display with Lock-In, Safety Lock
Approval Agency Marking
cULus
Approved Countries
Canada, United States
Nozzle Opening
Circular - 0.88" (22.35mm)
Air Flow
4.0 CFM ~ 16.0 CFM
Color
Red
Weight
7 lbs (3.2 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.