
XR76201EVB | |
|---|---|
DigiKey Part Number | 1016-2179-ND |
Manufacturer | |
Manufacturer Product Number | XR76201EVB |
Description | EVAL BOARD FOR XR76201 |
Customer Reference | |
Detailed Description | XR76201 PowerBlox™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 1.5A | |
Voltage - Input | 3V ~ 40V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | XR76201 | |
Note | - | |
Base Product Number |

