
ESDSLC3V3LWFHE3-TP | |
---|---|
DigiKey Part Number | 353-ESDSLC3V3LWFHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDSLC3V3LWFHE3-TP |
Description | IC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L (SWF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
100,000 | NT$0.89566 | NT$89,566 |
200,000 | NT$0.83042 | NT$166,084 |
300,000 | NT$0.79719 | NT$239,157 |