



FSM14PL-TP | |
|---|---|
DigiKey Part Number | FSM14PL-TPMSTR-ND - Tape & Reel (TR) FSM14PL-TPMSCT-ND - Cut Tape (CT) FSM14PL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSM14PL-TP |
Description | DIODE STANDARD 400V 1A SOD123FL |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 250 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$12.00000 | NT$12 |
| 10 | NT$7.10000 | NT$71 |
| 100 | NT$4.45000 | NT$445 |
| 500 | NT$3.28200 | NT$1,641 |
| 1,000 | NT$2.90500 | NT$2,905 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | NT$2.49520 | NT$6,238 |
| 5,000 | NT$2.24100 | NT$11,205 |
| 7,500 | NT$2.11147 | NT$15,836 |
| 12,500 | NT$1.96576 | NT$24,572 |
| 17,500 | NT$1.87943 | NT$32,890 |
| 25,000 | NT$1.79548 | NT$44,887 |

