


S3JQ-TP | |
|---|---|
DigiKey Part Number | 353-S3JQ-TPTR-ND - Tape & Reel (TR) 353-S3JQ-TPCT-ND - Cut Tape (CT) 353-S3JQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3JQ-TP |
Description | DIODE STANDARD 600V 3A DO214AB |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 3 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 600 V | Mounting Type |
Current - Average Rectified (Io) 3A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A | Supplier Device Package DO-214AB (SMC) |
Speed Standard Recovery >500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 175°C |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$22.00000 | NT$22 |
| 10 | NT$13.30000 | NT$133 |
| 100 | NT$8.46000 | NT$846 |
| 500 | NT$6.37600 | NT$3,188 |
| 1,000 | NT$5.70300 | NT$5,703 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$4.84633 | NT$14,539 |
| 6,000 | NT$4.41483 | NT$26,489 |
| 9,000 | NT$4.19478 | NT$37,753 |
| 15,000 | NT$3.94760 | NT$59,214 |
| 21,000 | NT$3.80110 | NT$79,823 |
| 30,000 | NT$3.65880 | NT$109,764 |


