2.28A 42V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELG-100U-42A

DigiKey Part Number
1866-5570-ND
Manufacturer
Manufacturer Product Number
ELG-100U-42A
Description
LED DRVR CC/CV AC/DC
Customer Reference
Detailed Description
2.28A 42V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2.28A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
96 W
Series
Voltage - Isolation
3.75 kV
Packaging
Bulk
Features
OCP, OTP, OVP, SCP
Part Status
Active
Ratings
NEMA 410
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Constant Current, Voltage
Efficiency
90%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
6.89" L x 2.48" W x 1.40" H (175.0mm x 63.0mm x 35.5mm)
Voltage - Input (Min)
100VAC
Approval Agency
cURus, FCC
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
42V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$1,273.00000NT$1,273
5NT$1,163.40000NT$5,817