
HBGC-300-H-AB | |
|---|---|
DigiKey Part Number | 1866-5552-ND |
Manufacturer | |
Manufacturer Product Number | HBGC-300-H-AB |
Description | 300W CONSTANT POWER MODE LED DRI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6A 29 ~ 58V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 302 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 80°C |
Type Constant Current | Efficiency 92.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 7.54" Dia x 2.72" H (191.5mm x 69.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 29 ~ 58V | Base Product Number |
Current - Output (Max) 5.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$3,827.00000 | NT$3,827 |
| 5 | NT$3,647.00000 | NT$18,235 |
| 10 | NT$3,485.20000 | NT$34,852 |
| 25 | NT$3,384.48000 | NT$84,612 |

