


HLG-60H-30 | |
|---|---|
DigiKey Part Number | 1866-2593-ND |
Manufacturer | |
Manufacturer Product Number | HLG-60H-30 |
Description | LED DRVR CC/CV AC/DC 18-30V 2A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2A 18 ~ 30V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-60H-30 Models |
Category | Current - Output (Max) 2A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 60 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 80°C |
Type Constant Current, Voltage | Efficiency 90% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.80" L x 2.42" W x 1.45" H (147.2mm x 61.5mm x 36.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, PSE, RCM, TUV, UR |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 18 ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$1,259.00000 | NT$1,259 |
| 5 | NT$1,197.80000 | NT$5,989 |
| 10 | NT$1,143.80000 | NT$11,438 |
| 25 | NT$1,111.40000 | NT$27,785 |

