


F1238M12B3-FSR | |
|---|---|
DigiKey Part Number | 1570-1256-ND |
Manufacturer | |
Manufacturer Product Number | F1238M12B3-FSR |
Description | FAN AXIAL 119X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 105.0 CFM (2.94m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 105.0 CFM (2.94m³/min) | |
Static Pressure | 0.210 in H2O (52.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Thermistor | |
Noise | 38.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.536 lb (243.13 g) | |
Current Rating (Amps) | 0.360A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$746.00000 | NT$746 |
| 10 | NT$611.90000 | NT$6,119 |
| 25 | NT$561.16000 | NT$14,029 |
| 50 | NT$524.58000 | NT$26,229 |
| 100 | NT$489.91000 | NT$48,991 |
| 250 | NT$468.56800 | NT$117,142 |











