Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 46.0 CFM (1.29m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 46.0 CFM (1.29m³/min) 2 Wire Leads
FAN AXIAL 80X25MM, 3 Wire Leads

F8025E24B3-FHR

DigiKey Part Number
1570-1251-ND
Manufacturer
Manufacturer Product Number
F8025E24B3-FHR
Description
FAN AXIAL 80X25MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 46.0 CFM (1.29m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
46.0 CFM (1.29m³/min)
Static Pressure
0.210 in H2O (52.3 Pa)
Bearing Type
Ball
Fan Type
Features
Thermal Overload Protector (TOP), Thermistor
Noise
35.0dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.182 lb (82.55 g)
Current Rating (Amps)
0.140A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$597.00000NT$597
10NT$491.30000NT$4,913
25NT$450.88000NT$11,272
50NT$421.66000NT$21,083
100NT$393.86000NT$39,386
300NT$353.25000NT$105,975
500NT$350.86000NT$175,430
Manufacturers Standard Package