Fan Tubeaxial 24VDC Round - 280mm Dia Ball 1130.0 CFM (31.64m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM28080H24B-FSR

DigiKey Part Number
1570-1159-ND
Manufacturer
Manufacturer Product Number
MM28080H24B-FSR
Description
FAN AXIAL 280X80MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Round - 280mm Dia Ball 1130.0 CFM (31.64m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 280mm Dia
Width
80.00mm
Air Flow
1130.0 CFM (31.64m³/min)
Static Pressure
1.000 in H2O (249.1 Pa)
Bearing Type
Ball
Fan Type
Features
Thermal Overload Protector (TOP)
Noise
65.0dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
cUL, TUV, UL
Weight
3.5 lbs (1.6 kg)
Current Rating (Amps)
5.20A
Voltage Range
-
Material - Frame
Magnesium Alloy
Material - Blade
Magnesium Alloy
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.