
MSI1380H24B1+7-BBR | |
|---|---|
DigiKey Part Number | 1570-1871-ND |
Manufacturer | |
Manufacturer Product Number | MSI1380H24B1+7-BBR |
Description | FAN IMP MTRZD 133X80.5MM 24VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 24VDC Round - 133mm Dia Ball 177.1 CFM (4.96m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 133mm Dia | |
Width | 80.50mm | |
Air Flow | 177.1 CFM (4.96m³/min) | |
Static Pressure | 1.780 in H2O (443.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 66.0dB(A) | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 1.7 lbs (771.1 g) | |
Current Rating (Amps) | 5.00A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$3,234.00000 | NT$3,234 |
| 12 | NT$2,576.58333 | NT$30,919 |
| 30 | NT$2,355.56667 | NT$70,667 |
| 54 | NT$2,222.37037 | NT$120,008 |
| 102 | NT$2,086.68627 | NT$212,842 |

