Fan Motorized Impellers 48VDC Round - 133mm Dia Ball 177.1 CFM (4.96m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSI1380H48B1+7-BBR

DigiKey Part Number
1570-1872-ND
Manufacturer
Manufacturer Product Number
MSI1380H48B1+7-BBR
Description
FAN IMP MTRZD 133X80.5MM 48VDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 48VDC Round - 133mm Dia Ball 177.1 CFM (4.96m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 133mm Dia
Width
80.50mm
Air Flow
177.1 CFM (4.96m³/min)
Static Pressure
1.780 in H2O (443.4 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach), Voltage Control
Noise
66.0dB(A)
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
1.7 lbs (771.1 g)
Current Rating (Amps)
2.50A
Voltage Range
-
Material - Frame
-
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in TWD
Box
QuantityUnit PriceExt Price
6NT$2,753.16667NT$16,519
Manufacturers Standard Package