


MSI1769H24B1+7-BBR | |
|---|---|
DigiKey Part Number | 1570-1873-ND |
Manufacturer | |
Manufacturer Product Number | MSI1769H24B1+7-BBR |
Description | FAN IMP MTRZD 175X69MM 24VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 24VDC Round - 175mm Dia Ball 345.0 CFM (9.66m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 175mm Dia | |
Width | 69.00mm | |
Air Flow | 345.0 CFM (9.66m³/min) | |
Static Pressure | 1.800 in H2O (448.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 72.0dB(A) | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 2.9 lbs (1.3 kg) | |
Current Rating (Amps) | 4.60A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$4,030.00000 | NT$4,030 |
| 12 | NT$3,205.00000 | NT$38,460 |
| 30 | NT$2,929.26667 | NT$87,878 |
| 54 | NT$2,763.53704 | NT$149,231 |
| 102 | NT$2,616.59804 | NT$266,893 |

