
ADK81116_MELIBU_RGB | |
|---|---|
DigiKey Part Number | 413-ADK81116_MELIBU_RGB-ND |
Manufacturer | |
Manufacturer Product Number | ADK81116_MELIBU_RGB |
Description | EVAL BOARD FOR MLX81116 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MLX81116 - 12 Non-Isolated Outputs LED Driver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 12 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 5.5V ~ 18V | |
Contents | Board(s) | |
Utilized IC / Part | MLX81116 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$15,125.00000 | NT$15,125 |

