


EVK75123-60-850-1 | |
|---|---|
DigiKey Part Number | EVK75123-60-850-1-ND |
Manufacturer | |
Manufacturer Product Number | EVK75123-60-850-1 |
Description | EVAL BOARD TOF 60DEG FOV |
Customer Reference | |
Detailed Description | MLX75023, MLX75123 - Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Light, 3D Time-of-Flight (ToF) | |
Sensing Range | QVGA | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, Other | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | MLX75023, MLX75123 | |
Note | - |

