
MLX90248ELD-EBA-000-RE | |
|---|---|
DigiKey Part Number | MLX90248ELD-EBA-000-RETR-ND - Tape & Reel (TR) MLX90248ELD-EBA-000-RECT-ND - Cut Tape (CT) MLX90248ELD-EBA-000-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90248ELD-EBA-000-RE |
Description | MAGNETIC SWITCH OMNIPOLAR 6UTQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect 6-UTQFN (1.5x2) |
Datasheet | Datasheet |
EDA/CAD Models | MLX90248ELD-EBA-000-RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±6mT Trip, ±0.8mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.5V ~ 3.6V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | 10mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UTQFN (1.5x2) | |
Package / Case | 6-XFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$21.00000 | NT$21 |
| 5 | NT$17.80000 | NT$89 |
| 10 | NT$16.90000 | NT$169 |
| 25 | NT$15.76000 | NT$394 |
| 50 | NT$15.00000 | NT$750 |
| 100 | NT$14.30000 | NT$1,430 |
| 500 | NT$12.86600 | NT$6,433 |
| 1,000 | NT$12.33700 | NT$12,337 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$11.27140 | NT$56,357 |
| 10,000 | NT$10.87480 | NT$108,748 |
| 15,000 | NT$10.65833 | NT$159,875 |
| 25,000 | NT$10.40080 | NT$260,020 |
| 35,000 | NT$10.23989 | NT$358,396 |

