
MLX90374GDC-ABC-100-SP | |
|---|---|
DigiKey Part Number | MLX90374GDC-ABC-100-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90374GDC-ABC-100-SP |
Description | IC SENSOR HALL 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | PWM, SENT | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1° | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 160°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$144.00000 | NT$144 |
| 5 | NT$128.60000 | NT$643 |
| 10 | NT$123.10000 | NT$1,231 |
| 25 | NT$116.40000 | NT$2,910 |
| 50 | NT$111.84000 | NT$5,592 |
| 100 | NT$107.66000 | NT$10,766 |
| 500 | NT$99.25000 | NT$49,625 |
| 1,000 | NT$96.12000 | NT$96,120 |


