



MLX90393ELW-ABA-014-RE | |
|---|---|
DigiKey Part Number | 413-MLX90393ELW-ABA-014-RETR-ND - Tape & Reel (TR) 413-MLX90393ELW-ABA-014-RECT-ND - Cut Tape (CT) 413-MLX90393ELW-ABA-014-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90393ELW-ABA-014-RE |
Description | SENSOR HALL I2C/SPI 16QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C, SPI | |
Sensing Range | - | |
Voltage - Supply | 2.2V ~ 3.6V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 100µA | |
Resolution | 16 b | |
Bandwidth | 10Hz | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Supplier Device Package | 16-QFN (3x3) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$77.00000 | NT$77 |
| 5 | NT$68.80000 | NT$344 |
| 10 | NT$65.50000 | NT$655 |
| 25 | NT$61.72000 | NT$1,543 |
| 50 | NT$59.12000 | NT$2,956 |
| 100 | NT$56.74000 | NT$5,674 |
| 500 | NT$51.95400 | NT$25,977 |
| 1,000 | NT$50.17500 | NT$50,175 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$46.59140 | NT$232,957 |


