MC3419
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC3419

DigiKey Part Number
3502-MC3419TR-ND - Tape & Reel (TR)
3502-MC3419CT-ND - Cut Tape (CT)
3502-MC3419DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC3419
Description
3-AXIS ACCELEROMETER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 12g, 16g 0.25Hz ~ 500Hz 12-LGA (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Memsic Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g, 12g, 16g
Sensitivity (LSB/g)
16384 (±2g) ~ 2048 (±16g)
Sensitivity (mV/g)
-
Bandwidth
0.25Hz ~ 500Hz
Output Type
I2C
Features
Selectable Scale
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-VFLGA
Supplier Device Package
12-LGA (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60,957
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$39.00000NT$39
5NT$34.00000NT$170
10NT$32.40000NT$324
25NT$30.36000NT$759
50NT$28.98000NT$1,449
100NT$27.71000NT$2,771
500NT$25.16400NT$12,582
1,000NT$24.21900NT$24,219
5,000NT$22.31580NT$111,579
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000NT$21.60690NT$216,069
Manufacturers Standard Package