Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

130845A500-E | |
|---|---|
DigiKey Part Number | 1849-130845A500-E-ND |
Manufacturer | |
Manufacturer Product Number | 130845A500-E |
Description | PATCH CORD CAT.6A AWG 26 15.0 M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer METZ CONNECT USA Inc. | Length 49.21' (15.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1251610150 | Weidmüller | 0 | 281-7107-ND | NT$1,825.00000 | Parametric Equivalent |
| 1639428 | Phoenix Contact | 0 | 277-1639428-ND | NT$1,982.00000 | Parametric Equivalent |
| CA22100048 | Belden Inc. | 0 | 135-CA22100048-ND | NT$4,430.00000 | Parametric Equivalent |
| CAT6A-050BK-FUTP | Ease Electronics | 0 | 4627-CAT6A-050BK-FUTP-ND | NT$5,811.00000 | Parametric Equivalent |
| CAT6A-50BK | Triplett Test Equipment and Tools | 63 | 4958-CAT6A-50BK-ND | NT$2,109.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$1,834.00000 | NT$1,834 |














