
8617-85ML | |
|---|---|
DigiKey Part Number | 473-1190-ND |
Manufacturer | |
Manufacturer Product Number | 8617-85ML |
Description | SUPER THERM GRS ZINC OXIDE FREE |
Customer Reference | |
Detailed Description | Thermal Non-Silicone Grease 85 ml Tube |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Non-Silicone Grease | |
Size / Dimension | 85 ml Tube | |
Usable Temperature Range | -90°F ~ 329°F (-68°C ~ 165°C) | |
Color | White | |
Thermal Conductivity | 1.00W/m-K | |
Features | Odorless | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 14°F ~ 104°F (-10°C ~ 40°C) | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Base Product Number |

