
AC323027 | |
|---|---|
DigiKey Part Number | AC323027-ND |
Manufacturer | |
Manufacturer Product Number | AC323027 |
Description | BOARD EVAL PIC32 CAP TOUCH CTMU |
Customer Reference | |
Detailed Description | PIC32 Series mTouch™ Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Touch, Capacitive | |
Sensing Range | - | |
Interface | Serial | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | PIC32 Series | |
Note | - | |
Base Product Number |

