
CAP1293-1-SN-TR | |
---|---|
DigiKey Part Number | CAP1293-1-SN-TR-ND - Tape & Reel (TR) CAP1293-1-SN-CT-ND - Cut Tape (CT) CAP1293-1-SN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAP1293-1-SN-TR |
Description | IC TOUCH SENSOR CAP 3CH 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAP1293-1-SN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | 3 | |
LED Driver Channels | - | |
Interface | I2C, SMBus | |
Resolution | 8 b | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 750µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | NT$28.00000 | NT$28 |
25 | NT$25.72000 | NT$643 |
100 | NT$23.30000 | NT$2,330 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,300 | NT$23.29576 | NT$76,876 |