Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 32-PowerVQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC28515T-E/PHA

DigiKey Part Number
MIC28515T-E/PHATR-ND - Tape & Reel (TR)
MIC28515T-E/PHACT-ND - Cut Tape (CT)
MIC28515T-E/PHADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC28515T-E/PHA
Description
IC REG BUCK ADJ 5A 32VQFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 32-PowerVQFN
Datasheet
 Datasheet
EDA/CAD Models
MIC28515T-E/PHA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
75V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
32V
Current - Output
Frequency - Switching
270kHz ~ 800kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
32-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,271
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$104.00000NT$104
25NT$86.56000NT$2,164
100NT$78.23000NT$7,823
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300NT$78.23061NT$258,161
Manufacturers Standard Package