8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC12LF1552T-I/MS

DigiKey Part Number
PIC12LF1552T-I/MSTR-ND - Tape & Reel (TR)
PIC12LF1552T-I/MSCT-ND - Cut Tape (CT)
PIC12LF1552T-I/MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC12LF1552T-I/MS
Description
IC MCU 8BIT 3.5KB FLASH 8MSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® 12F Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
PIC12LF1552T-I/MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
32MHz
Connectivity
I2C, SPI
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
5
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,209
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$32.00000NT$32
25NT$29.56000NT$739
100NT$27.12000NT$2,712
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500NT$27.12080NT$67,802
Manufacturers Standard Package