
RE46C166S16TF | |
|---|---|
DigiKey Part Number | RE46C166S16TFTR-ND - Tape & Reel (TR) RE46C166S16TFCT-ND - Cut Tape (CT) RE46C166S16TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE46C166S16TF |
Description | IC SMOKE DETECT PHOTO MEM 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Smoke Detector IC Photoelectric Input Voltage Output 16-SOIC |
EDA/CAD Models | RE46C166S16TF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Smoke Detector | |
Input Type | Photoelectric | |
Output Type | Voltage | |
Current - Supply | 6 µA | |
Operating Temperature | -25°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$49.00000 | NT$49 |
| 25 | NT$40.96000 | NT$1,024 |
| 100 | NT$37.10000 | NT$3,710 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,600 | NT$37.09808 | NT$96,455 |



