Image for MT53B128M32D1DT-053 IT:A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT53B128M32D1DT-053 IT:A

DigiKey Part Number
557-MT53B128M32D1DT-053IT:A-ND
Manufacturer
Manufacturer Product Number
MT53B128M32D1DT-053 IT:A
Description
IC DRAM 4GBIT 1.866GHZ 200WFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4 Memory IC 4Gbit Parallel 1.866 GHz 3.5 ns 200-WFBGA (10x14.5)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
1.866 GHz
Mfr
Write Cycle Time - Word, Page
18ns
Packaging
Tray
Access Time
3.5 ns
Part Status
Active
Voltage - Supply
1.06V ~ 1.17V
Memory Type
Volatile
Operating Temperature
-40°C ~ 95°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - Mobile LPDDR4
Package / Case
Memory Size
Supplier Device Package
200-WFBGA (10x14.5)
Memory Organization
128M x 32
Base Product Number
Memory Interface
Parallel
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in TWD
Tray
QuantityUnit PriceExt Price
1,360NT$977.06544NT$1,328,809
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.