
MT60B1G16HD-64B IT:H | |
|---|---|
DigiKey Part Number | 557-MT60B1G16HD-64BIT:H-ND |
Manufacturer | |
Manufacturer Product Number | MT60B1G16HD-64B IT:H |
Description | DDR5 16GBIT 16 102/153 VFBGA 1 I |
Customer Reference | |
Detailed Description | SDRAM - DDR5 Memory IC 16Gbit 3.2 GHz 102-VFBGA (7.5x14) |
Category | Memory Size |
Mfr | Memory Organization 1G x 16 |
Packaging Box | Clock Frequency 3.2 GHz |
Part Status Active | Operating Temperature -40°C ~ 95°C |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - DDR5 | Supplier Device Package 102-VFBGA (7.5x14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,020 | NT$5,619.78627 | NT$5,732,182 |

