
MD21605A6W-FPTLRGB | |
|---|---|
DigiKey Part Number | 3086-MD21605A6W-FPTLRGB-ND |
Manufacturer | |
Manufacturer Product Number | MD21605A6W-FPTLRGB |
Description | DISPLAY, 2x16 COB LCD, Black on |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - Red/Green/Blue Parallel 84.00mm x 44.00mm x 13.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.23mm H x 3.00mm W | |
Outline L x W x H | 84.00mm x 44.00mm x 13.50mm | |
Viewing Area | 64.50mm L x 16.40mm W | |
Backlight | LED - Red/Green/Blue | |
Voltage - Supply | 5V | |
Dot Size | 0.56mm W x 0.61mm H | |
Interface | Parallel | |
Controller Type | ST7065C, ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Red/Green/Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$487.00000 | NT$487 |
| 10 | NT$449.60000 | NT$4,496 |
| 30 | NT$417.53333 | NT$12,526 |
| 50 | NT$389.48000 | NT$19,474 |
| 100 | NT$329.71000 | NT$32,971 |
| 200 | NT$319.33500 | NT$63,867 |
| 300 | NT$287.00667 | NT$86,102 |
| 500 | NT$278.46600 | NT$139,233 |
| 1,000 | NT$254.06500 | NT$254,065 |





